SMAZ15-TP | ||
---|---|---|
DigiKey Part Number | SMAZ15-TPMSTR-ND - Tape & Reel (TR) SMAZ15-TPMSCT-ND - Cut Tape (CT) SMAZ15-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAZ15-TP | |
Description | DIODE ZENER 15V 1W DO214AC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMAJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.27960 | ¥127.96 |
500 | ¥1.04388 | ¥521.94 |
1,000 | ¥0.77453 | ¥774.53 |
2,000 | ¥0.65161 | ¥1,303.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.62296 | ¥4,672.20 |
15,000 | ¥0.53878 | ¥8,081.70 |
37,500 | ¥0.52868 | ¥19,825.50 |
52,500 | ¥0.43776 | ¥22,982.40 |
187,500 | ¥0.43103 | ¥80,818.12 |