SI2305B-TP | ||
---|---|---|
DigiKey Part Number | SI2305B-TPMSTR-ND - Tape & Reel (TR) SI2305B-TPMSCT-ND - Cut Tape (CT) SI2305B-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI2305B-TP | |
Description | MOSFET P-CH 20V 4.2A SOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 4.2A (Tj) 1.4W Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 2.7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.15420 | ¥115.42 |
500 | ¥1.02288 | ¥511.44 |
1,000 | ¥0.79598 | ¥795.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71241 | ¥2,137.23 |
6,000 | ¥0.69648 | ¥4,178.88 |
9,000 | ¥0.61689 | ¥5,552.01 |
30,000 | ¥0.60892 | ¥18,267.60 |
75,000 | ¥0.51739 | ¥38,804.25 |
150,000 | ¥0.49749 | ¥74,623.50 |