SI2305-TP | ||
---|---|---|
DigiKey Part Number | SI2305-TPMSTR-ND - Tape & Reel (TR) SI2305-TPMSCT-ND - Cut Tape (CT) SI2305-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI2305-TP | |
Description | MOSFET P-CH 8V 4.1A SOT23 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 8 V 4.1A (Ta) 350mW (Ta) Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2A, 1.8V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.19040 | ¥119.04 |
500 | ¥1.05474 | ¥527.37 |
1,000 | ¥0.82085 | ¥820.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73465 | ¥2,203.95 |
6,000 | ¥0.71825 | ¥4,309.50 |
9,000 | ¥0.63616 | ¥5,725.44 |
30,000 | ¥0.62795 | ¥18,838.50 |
75,000 | ¥0.53355 | ¥40,016.25 |
150,000 | ¥0.51303 | ¥76,954.50 |