SDB207-TP | ||
---|---|---|
DigiKey Part Number | SDB207-TPMSTR-ND - Tape & Reel (TR) SDB207-TPMSCT-ND - Cut Tape (CT) SDB207-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SDB207-TP | |
Description | BRIDGE RECT 1PHASE 1KV 2A SDB-1 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount SDB-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | SDB207-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | SDB-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.60740 | ¥160.74 |
500 | ¥1.48852 | ¥744.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.00641 | ¥1,509.62 |
3,000 | ¥0.92651 | ¥2,779.53 |
7,500 | ¥0.88801 | ¥6,660.07 |
10,500 | ¥0.79922 | ¥8,391.81 |
37,500 | ¥0.78737 | ¥29,526.38 |
75,000 | ¥0.74001 | ¥55,500.75 |