MT3516A-BP | ||
---|---|---|
DigiKey Part Number | MT3516A-BPMS-ND | |
Manufacturer | ||
Manufacturer Product Number | MT3516A-BP | |
Description | BRIDGE RECT 3P 1.6KV 35A MT-35A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV QC Terminal MT-35A | |
Datasheet | Datasheet | |
EDA/CAD Models | MT3516A-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 12 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, MT-35A | |
Supplier Device Package | MT-35A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.04000 | ¥69.04 |
10 | ¥59.19800 | ¥591.98 |
100 | ¥49.33410 | ¥4,933.41 |
500 | ¥43.53006 | ¥21,765.03 |
1,000 | ¥39.17706 | ¥39,177.06 |
2,000 | ¥36.71036 | ¥73,420.72 |