3GBJ3516-BP | |
---|---|
DigiKey Part Number | 3GBJ3516-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | 3GBJ3516-BP |
Description | BRIDGE RECT 3P 1.6KV 35A TSB-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Through Hole TSB-5 |
Datasheet | Datasheet |
EDA/CAD Models | 3GBJ3516-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1600 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP, TSB-5 | |
Supplier Device Package | TSB-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
10 | ¥38.56200 | ¥385.62 |
100 | ¥31.19420 | ¥3,119.42 |
960 | ¥23.74245 | ¥22,792.75 |
2,880 | ¥22.35600 | ¥64,385.28 |