VUB72-16NOXT | |
---|---|
DigiKey Part Number | VUB72-16NOXT-ND |
Manufacturer | |
Manufacturer Product Number | VUB72-16NOXT |
Description | BRIDGE RECT 3P 1.6KV 75A V1A-PAK |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase (Braking) Standard 1.6 kV Chassis Mount V1A-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase (Braking) | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 75 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 20 µA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | V1A-PAK | |
Supplier Device Package | V1A-PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.37000 | ¥411.37 |
10 | ¥366.54700 | ¥3,665.47 |
100 | ¥321.73500 | ¥32,173.50 |