FSM157PL-TP | ||
---|---|---|
DigiKey Part Number | 353-FSM157PL-TPTR-ND - Tape & Reel (TR) 353-FSM157PL-TPCT-ND - Cut Tape (CT) 353-FSM157PL-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FSM157PL-TP | |
Description | DIODE GEN PURP 1KV 1.5A SOD123FL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1000 V 1.5A Surface Mount SOD-123FL | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.81680 | ¥81.68 |
500 | ¥0.68170 | ¥340.85 |
1,000 | ¥0.47360 | ¥473.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.41047 | ¥1,026.17 |
5,000 | ¥0.38075 | ¥1,903.75 |
12,500 | ¥0.31574 | ¥3,946.75 |
25,000 | ¥0.31017 | ¥7,754.25 |
62,500 | ¥0.27859 | ¥17,411.88 |
125,000 | ¥0.24145 | ¥30,181.25 |