ESDSB5V0LB-TP | |
---|---|
DigiKey Part Number | 353-ESDSB5V0LB-TPTR-ND - Tape & Reel (TR) 353-ESDSB5V0LB-TPCT-ND - Cut Tape (CT) 353-ESDSB5V0LB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSB5V0LB-TP |
Description | TVS DIODE 5VWM 13VC 2DFN1006 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 260W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.65670 | ¥65.67 |
500 | ¥0.51588 | ¥257.94 |
1,000 | ¥0.35817 | ¥358.17 |
2,000 | ¥0.29669 | ¥593.38 |
5,000 | ¥0.28058 | ¥1,402.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23879 | ¥2,387.90 |
30,000 | ¥0.22088 | ¥6,626.40 |
50,000 | ¥0.19103 | ¥9,551.50 |
100,000 | ¥0.17910 | ¥17,910.00 |
250,000 | ¥0.15880 | ¥39,700.00 |