Red 625nm LED Indication - Discrete 2.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528SESK/J3

DigiKey Part Number
754-1771-2-ND - Tape & Reel (TR)
754-1771-1-ND - Cut Tape (CT)
754-1771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528SESK/J3
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528SESK/J3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
640nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,575
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.06800¥30.68
100¥2.20810¥220.81
500¥1.82072¥910.36
1,000¥1.69345¥1,693.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.58520¥3,170.40
4,000¥1.49329¥5,973.16
6,000¥1.44615¥8,676.90
10,000¥1.39289¥13,928.90
14,000¥1.36119¥19,056.66
20,000¥1.33029¥26,605.80
Manufacturers Standard Package