ESD12VD3BHE3-TP | |
---|---|
DigiKey Part Number | 353-ESD12VD3BHE3-TPTR-ND - Tape & Reel (TR) 353-ESD12VD3BHE3-TPCT-ND - Cut Tape (CT) 353-ESD12VD3BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD12VD3BHE3-TP |
Description | ESD,12V,SOD-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56000 | ¥15.60 |
100 | ¥0.76270 | ¥76.27 |
500 | ¥0.63610 | ¥318.05 |
1,000 | ¥0.44194 | ¥441.94 |
2,000 | ¥0.38299 | ¥765.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.35527 | ¥2,131.62 |
12,000 | ¥0.29461 | ¥3,535.32 |
30,000 | ¥0.28941 | ¥8,682.30 |
60,000 | ¥0.25995 | ¥15,597.00 |
150,000 | ¥0.22529 | ¥33,793.50 |