ER2D-LTP | ||
---|---|---|
DigiKey Part Number | 353-ER2D-LTPTR-ND - Tape & Reel (TR) 353-ER2D-LTPCT-ND - Cut Tape (CT) 353-ER2D-LTPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ER2D-LTP | |
Description | DIODE GEN PURP 200V 2A DO214AA | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.17390 | ¥117.39 |
500 | ¥1.04012 | ¥520.06 |
1,000 | ¥0.80944 | ¥809.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72442 | ¥2,173.26 |
6,000 | ¥0.70823 | ¥4,249.38 |
9,000 | ¥0.62729 | ¥5,645.61 |
30,000 | ¥0.61920 | ¥18,576.00 |
75,000 | ¥0.52612 | ¥39,459.00 |
150,000 | ¥0.50588 | ¥75,882.00 |