3SMBJ5927B-TP | ||
---|---|---|
DigiKey Part Number | 3SMBJ5927BTPMSTR-ND - Tape & Reel (TR) 3SMBJ5927BTPMSCT-ND - Cut Tape (CT) 3SMBJ5927BTPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3SMBJ5927B-TP | |
Description | DIODE ZENER 12V 3W DO214AA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 12 V 3 W ±5% Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 6.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52800 | ¥25.28 |
100 | ¥1.27410 | ¥127.41 |
500 | ¥1.12944 | ¥564.72 |
1,000 | ¥0.87889 | ¥878.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78662 | ¥2,359.86 |
6,000 | ¥0.76903 | ¥4,614.18 |
9,000 | ¥0.68114 | ¥6,130.26 |
30,000 | ¥0.67235 | ¥20,170.50 |
75,000 | ¥0.57128 | ¥42,846.00 |