SMBJ5357B-TP | ||
---|---|---|
DigiKey Part Number | SMBJ5357B-TPMSTR-ND - Tape & Reel (TR) SMBJ5357B-TPMSCT-ND - Cut Tape (CT) SMBJ5357B-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ5357B-TP | |
Description | DIODE ZENER 20V 5W DO214AA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 20 V 5 W ±5% Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ5357B-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.96700 | ¥29.67 |
100 | ¥1.78040 | ¥178.04 |
500 | ¥1.64840 | ¥824.20 |
1,000 | ¥1.12094 | ¥1,120.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03189 | ¥3,095.67 |
6,000 | ¥0.98904 | ¥5,934.24 |
9,000 | ¥0.89013 | ¥8,011.17 |
30,000 | ¥0.87694 | ¥26,308.20 |
75,000 | ¥0.82419 | ¥61,814.25 |