MHDPPK15-DB15S-K | |
---|---|
DigiKey Part Number | 4672-MHDPPK15-DB15S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDPPK15-DB15S-K |
Description | 15 WAY D-SUB HOOD PLASTIC SNAP L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.15000 | ¥20.15 |
10 | ¥17.51000 | ¥175.10 |
25 | ¥16.76920 | ¥419.23 |
50 | ¥16.39680 | ¥819.84 |
100 | ¥15.65050 | ¥1,565.05 |
300 | ¥14.16043 | ¥4,248.13 |
500 | ¥13.04232 | ¥6,521.16 |
1,000 | ¥11.17918 | ¥11,179.18 |
2,500 | ¥10.43390 | ¥26,084.75 |