Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | Chromate | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
10 | ¥34.68900 | ¥346.89 |
25 | ¥32.85480 | ¥821.37 |
50 | ¥32.09160 | ¥1,604.58 |
100 | ¥30.56320 | ¥3,056.32 |
250 | ¥26.74292 | ¥6,685.73 |
500 | ¥25.97874 | ¥12,989.37 |
1,000 | ¥22.15834 | ¥22,158.34 |
2,500 | ¥20.63020 | ¥51,575.50 |