Rework, Soldering 700W 1 220V ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-900

DigiKey Part Number
5358-PS-900-ND
Manufacturer
Manufacturer Product Number
PS-900
Description
PS-900 SOLDERING SYSTEM POWER SU
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rework, Soldering 700W 1 220V ESD Safe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug Type
Included, Not Specified
Manufacturer
Metcal
Voltage - Output
24V
Series
Number of Channels
1
Packaging
Box
Control/Display Type
Digital
Part Status
Active
Workstand
Included, Not Specified
Type
Rework, Soldering
Temperature Range
50°F ~ 104°F (10°C ~ 40°C)
Wattage
700W
Features
ESD Safe
Voltage - Input
220V
Tip Cleaner
Sponge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,151.40000¥3,151.40
Manufacturers Standard Package