
Category | Plug Type Not Included |
Manufacturer Metcal | Number of Channels 1 |
Series | Control/Display Type Analog |
Packaging Box | Includes Crucible Pot |
Part Status Active | Temperature Range 50°F ~ 104°F (10°C ~ 40°C) |
Type Solder Pot | Features High/Low Switch |
Wattage 70W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,356.52000 | ¥6,356.52 |







