Soldering 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT90-HP-T4

DigiKey Part Number
5358-GT90-HP-T4-ND
Manufacturer
Manufacturer Product Number
GT90-HP-T4
Description
90 WATT GT SOLDERING SYSTEM (STA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering 1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Soldering
Manufacturer
Metcal
Number of Channels
1
Series
Control/Display Type
No Display
Packaging
Box
Includes
Handle
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,626.71000¥3,626.71
5¥3,599.06200¥17,995.31
Manufacturers Standard Package