G8020H12B1+6-RSR | ||
---|---|---|
DigiKey Part Number | 1570-1635-ND | |
Manufacturer | ||
Manufacturer Product Number | G8020H12B1+6-RSR | |
Description | FAN AXIAL 80X20.8MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 43.0 CFM (1.20m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 20.80mm | |
Air Flow | 43.0 CFM (1.20m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 33.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.185 lb (83.91 g) | |
Current Rating (Amps) | 0.230A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.13000 | ¥134.13 |
10 | ¥128.01300 | ¥1,280.13 |
25 | ¥120.38960 | ¥3,009.74 |
50 | ¥115.81660 | ¥5,790.83 |
100 | ¥106.67380 | ¥10,667.38 |
250 | ¥99.81620 | ¥24,954.05 |
500 | ¥98.29228 | ¥49,146.14 |