10NU10 | ||
---|---|---|
DigiKey Part Number | 1995-1050-ND | |
Manufacturer | ||
Manufacturer Product Number | 10NU10 | |
Description | BEARING 0.625"ID0.7188"OD PTFE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Sleeve Bearing 0.627" (15.93mm) ID X 0.719" (18.27mm) OD X 0.625" (15.88mm) 5/8" W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve Bearing | |
Inner Diameter | 0.627" (15.93mm) | |
Outer Diameter | 0.719" (18.27mm) | |
Width | 0.625" (15.88mm) 5/8" | |
Material | Polytetrafluoroethylene (PTFE) | |
Features | Self Lubricating | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.97000 | ¥8.97 |
10 | ¥6.75100 | ¥67.51 |
100 | ¥5.25170 | ¥525.17 |
1,000 | ¥4.50161 | ¥4,501.61 |
5,000 | ¥3.97642 | ¥19,882.10 |