PSC-60A-C | |
---|---|
DigiKey Part Number | 1866-3912-ND |
Manufacturer | |
Manufacturer Product Number | PSC-60A-C |
Description | AC/DC CONVERTER 13.8V 13.8V 59W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 13.8V 13.8V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 13.8V | |
Voltage - Output 2 | 13.8V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.8 A | |
Current - Output 2 | 1.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.92000 | ¥226.92 |
5 | ¥220.27000 | ¥1,101.35 |
10 | ¥213.60500 | ¥2,136.05 |
25 | ¥206.92480 | ¥5,173.12 |