PLN-20-12 | |
---|---|
DigiKey Part Number | 1866-3843-ND |
Manufacturer | |
Manufacturer Product Number | PLN-20-12 |
Description | LED DRIVER CC AC/DC 9-12V 1.6A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6A 9 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 9 ~ 12V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 19 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP64 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.85" L x 1.52" W x 1.10" H (148.5mm x 38.5mm x 28.0mm) | |
Approval Agency | CB, CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.32000 | ¥178.32 |
5 | ¥165.84000 | ¥829.20 |
10 | ¥161.69300 | ¥1,616.93 |
25 | ¥154.43760 | ¥3,860.94 |