OWA-120E-24 | ||
---|---|---|
DigiKey Part Number | 1866-3668-ND | |
Manufacturer | ||
Manufacturer Product Number | OWA-120E-24 | |
Description | AC/DC DESKTOP ADAPTER 24V 120W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 24V 120 W AC/DC External Desktop (Class II) Adapter Cord Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 180 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -40°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 11.8" (300.00mm) | |
Input Connector | CEE 7/7 | |
Size / Dimension | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | |
Approval Agency | CB, CE, GS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.95000 | ¥499.95 |
5 | ¥465.99600 | ¥2,329.98 |
10 | ¥450.56200 | ¥4,505.62 |
25 | ¥432.04480 | ¥10,801.12 |