OWA-120E
Power Supplies - External/Internal (Off-Board) | AC DC Desktop, Wall Power Adapters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
OWA-120E-48 AC/DC DESKTOP ADAPTER 48V 120W | AC/DC DESKTOP ADAPTER 48V 120W | 54 | Box | - | |
OWA-120E-24 AC/DC DESKTOP ADAPTER 24V 120W | AC/DC DESKTOP ADAPTER 24V 120W | 16 | Box | - | |
OWA-120E-36 AC/DC DESKTOP ADAPTER 36V 122W | AC/DC DESKTOP ADAPTER 36V 122W | 8 | Box | - | |
OWA-120E-42 AC/DC DESKTOP ADAPTER 42V 122W | AC/DC DESKTOP ADAPTER 42V 122W | 14 | Box | - | |
OWA-120E-15 AC/DC DESKTOP ADAPTER 15V 120W | AC/DC DESKTOP ADAPTER 15V 120W | 12 | Box | - | |
OWA-120E-54 AC/DC DESKTOP ADAPTER 54V 124W | AC/DC DESKTOP ADAPTER 54V 124W | 10 | Box | - | |
OWA-120E-12 AC/DC DESKTOP ADAPTER 12V 115W | AC/DC DESKTOP ADAPTER 12V 115W | 0 | Box | - | |
OWA-120E-20 AC/DC DESKTOP ADAPTER 20V 120W | AC/DC DESKTOP ADAPTER 20V 120W | 0 | Box | - | |
OWA-120E-30 AC/DC DESKTOP ADAPTER 30V 120W | AC/DC DESKTOP ADAPTER 30V 120W | 0 | Box | - |