HEP-600C-48 | ||
---|---|---|
DigiKey Part Number | 1866-2296-ND | |
Manufacturer | ||
Manufacturer Product Number | HEP-600C-48 | |
Description | BATT CHRGR ENCLOSED 57.6V 10.5A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed Battery Charger 57.6V 10.5A 48V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 57.6V | |
Charge Current - Max | 10.5A | |
Charge Time | - | |
Voltage - Input | 90 ~ 305VAC, 127 ~ 431VDC | |
Power - Max | 600W | |
Size / Dimension | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | LED Indicator | |
Operating Temperature | -40°C ~ 70°C | |
Approval Agency | CB, CE, cURus, TUV | |
Weight | 3900 g | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,079.61000 | ¥2,079.61 |
5 | ¥2,045.55000 | ¥10,227.75 |
10 | ¥2,011.46100 | ¥20,114.61 |