TP-BC48-600 | ||
---|---|---|
DigiKey Part Number | 2303-TP-BC48-600-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-BC48-600 | |
Description | BATT CHARGER DESKTOP 58.8V 10A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Desktop Battery Charger 58.8V 10A 48V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 58.8V | |
Charge Current - Max | 10A | |
Charge Time | - | |
Voltage - Input | 90 ~ 240VAC | |
Power - Max | 600W | |
Size / Dimension | 8.50" L x 4.75" W x 3.00" H (215.90mm x 120.65mm x 76.20mm) | |
Mounting Type | Desktop | |
Termination Style | Wire Leads | |
Features | LED Indicator | |
Operating Temperature | -10°C ~ 40°C | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,921.48000 | ¥1,921.48 |
5 | ¥1,889.95600 | ¥9,449.78 |
10 | ¥1,858.44800 | ¥18,584.48 |
25 | ¥1,795.45320 | ¥44,886.33 |