PCCG-LFP14.4V10A | ||
---|---|---|
DigiKey Part Number | 2059-PCCG-LFP14.4V10A-ND | |
Manufacturer | ||
Manufacturer Product Number | PCCG-LFP14.4V10A | |
Description | BATT CHARGER ENCLOSED 14.4V 10A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed Battery Charger 14.4V 10A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ZEUS Battery Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | LiFePO4 | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 14.4V | |
Charge Current - Max | 10A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 146W | |
Size / Dimension | 7.09" L x 2.56" W x 1.77" H (180.0mm x 65.0mm x 45.0mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Alligator Clips | |
Features | LED Indicator | |
Operating Temperature | -10°C ~ 40°C | |
Approval Agency | CE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,088.46000 | ¥1,088.46 |
5 | ¥1,070.87800 | ¥5,354.39 |
10 | ¥1,053.32100 | ¥10,533.21 |
25 | ¥1,018.20800 | ¥25,455.20 |
50 | ¥983.09820 | ¥49,154.91 |