GSM160B12-R7B | ||
---|---|---|
DigiKey Part Number | 1866-1918-ND | |
Manufacturer | ||
Manufacturer Product Number | GSM160B12-R7B | |
Description | AC/DC DESKTOP ADAPTER 12V 138W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12V 138 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 11.5A | |
Power (Watts) | 138 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥485.58000 | ¥485.58 |
5 | ¥477.96400 | ¥2,389.82 |
10 | ¥455.20000 | ¥4,552.00 |
25 | ¥424.85360 | ¥10,621.34 |