LDH-45B-350W | ||
---|---|---|
DigiKey Part Number | 1866-5302-ND | |
Manufacturer | ||
Manufacturer Product Number | LDH-45B-350W | |
Description | LED DRVR CC BOOST 21-126V 350MA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 350mA 21 ~ 126V Constant Current LED Driver Boost Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Boost | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 32V | |
Voltage - Output | 21 ~ 126V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 44 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.95" L x 2.09" W x 0.89" H (74.9mm x 53.1mm x 22.6mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.44000 | ¥114.44 |
5 | ¥106.70600 | ¥533.53 |
10 | ¥103.47900 | ¥1,034.79 |