GP50A13A-R1B | ||
---|---|---|
DigiKey Part Number | 1866-1831-ND | |
Manufacturer | ||
Manufacturer Product Number | GP50A13A-R1B | |
Description | AC/DC DSKTP ADPT 5V/12V/-5V 47W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 5V, 12V, -5V 47 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 12V, -5V | |
Current - Output (Max) | 4A, 2A, 500mA | |
Power (Watts) | 47 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.75" L x 2.97" W x 1.69" H (146.0mm x 75.5mm x 43.0mm) | |
Approval Agency | CBE, CE, cULus, GS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥423.19000 | ¥423.19 |
5 | ¥416.57600 | ¥2,082.88 |
10 | ¥396.74100 | ¥3,967.41 |
25 | ¥370.29400 | ¥9,257.35 |