



SD107WS-TP | |
|---|---|
DigiKey Part Number | SD107WS-TPMSTR-ND - Tape & Reel (TR) SD107WS-TPMSCT-ND - Cut Tape (CT) SD107WS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD107WS-TP |
Description | DIODE SCHOTTKY 30V 100MA SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD107WS-TP Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0530WSQ-7-F | Diodes Incorporated | 1,243 | 31-B0530WSQ-7-FCT-ND | ¥3.56000 | Similar |
| BAT5403WE6327HTSA1 | Infineon Technologies | 11,398 | BAT5403WE6327HTSA1CT-ND | ¥2.98000 | Similar |
| BAT54WS-E3-18 | Vishay General Semiconductor - Diodes Division | 9,056 | BAT54WS-E3-18CT-ND | ¥3.80000 | Similar |
| RB510VM-30FHTE-17 | Rohm Semiconductor | 4,552 | RB510VM-30FHTE-17CT-ND | ¥2.15000 | Similar |
| RB510VM-30TE-17 | Rohm Semiconductor | 5,287 | 846-RB510VM-30TE-17CT-ND | ¥2.23000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 29640 |
| Tape & Reel (TR): | 29640 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.22400 | ¥12.24 |
| 100 | ¥0.75670 | ¥75.67 |
| 500 | ¥0.55276 | ¥276.38 |
| 1,000 | ¥0.48652 | ¥486.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40200 | ¥1,206.00 |
| 6,000 | ¥0.35933 | ¥2,155.98 |
| 9,000 | ¥0.33754 | ¥3,037.86 |
| 15,000 | ¥0.31303 | ¥4,695.45 |
| 21,000 | ¥0.29850 | ¥6,268.50 |
| 30,000 | ¥0.28438 | ¥8,531.40 |









