Diode 30 V 100mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB510VM-30FHTE-17

DigiKey Part Number
RB510VM-30FHTE-17TR-ND - Tape & Reel (TR)
RB510VM-30FHTE-17CT-ND - Cut Tape (CT)
RB510VM-30FHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB510VM-30FHTE-17
Description
DIODE SCHOTTKY 30V 100MA UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB510VM-30FHTE-17 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
300 nA @ 10 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
UMD2
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
460 mV @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,552
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.32300¥13.23
100¥0.82290¥82.29
500¥0.60322¥301.61
1,000¥0.53209¥532.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.44134¥1,324.02
6,000¥0.39551¥2,373.06
9,000¥0.37212¥3,349.08
15,000¥0.34581¥5,187.15
21,000¥0.33022¥6,934.62
30,000¥0.31506¥9,451.80
Manufacturers Standard Package