



SD103AWS-TP | |
|---|---|
DigiKey Part Number | SD103AWSTPMSTR-ND - Tape & Reel (TR) SD103AWSTPMSCT-ND - Cut Tape (CT) SD103AWSTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AWS-TP |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD103AWS-TP Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS05F40,H3F | Toshiba Semiconductor and Storage | 2,449 | 264-CUS05F40,H3FCT-ND | ¥9.00000 | Similar |
| RB400VAM-50TR | Rohm Semiconductor | 4,847 | RB400VAM-50CT-ND | ¥20.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.07500 | ¥10.75 |
| 100 | ¥0.66240 | ¥66.24 |
| 500 | ¥0.48248 | ¥241.24 |
| 1,000 | ¥0.42392 | ¥423.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34913 | ¥1,047.39 |
| 6,000 | ¥0.31134 | ¥1,868.04 |
| 9,000 | ¥0.29205 | ¥2,628.45 |
| 15,000 | ¥0.27035 | ¥4,055.25 |
| 21,000 | ¥0.25748 | ¥5,407.08 |
| 30,000 | ¥0.24496 | ¥7,348.80 |











