Diode 50 V 500mA Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 500mA Surface Mount
YDZVFHTR27

RB400VAM-50TR

DigiKey Part Number
RB400VAM-50TR-ND - Tape & Reel (TR)
RB400VAM-50CT-ND - Cut Tape (CT)
RB400VAM-50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB400VAM-50TR
Description
DIODE SCHOTTKY 50V 500MA TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 500mA Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RB400VAM-50TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
130pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,857
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.01000¥30.10
100¥1.91700¥191.70
500¥1.44328¥721.64
1,000¥1.29020¥1,290.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.09547¥3,286.41
6,000¥0.99731¥5,983.86
9,000¥0.94726¥8,525.34
15,000¥0.89102¥13,365.30
21,000¥0.85771¥18,011.91
30,000¥0.82534¥24,760.20
Manufacturers Standard Package