


ESD7V0T2BHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD7V0T2BHE3-TPTR-ND - Tape & Reel (TR) 353-ESD7V0T2BHE3-TPCT-ND - Cut Tape (CT) 353-ESD7V0T2BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7V0T2BHE3-TP |
Description | TVS DIODE 7VWM 15VC SOT23 |
Customer Reference | |
Detailed Description | 15V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 255W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 63pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 7V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.55500 | ¥15.55 |
| 100 | ¥0.96760 | ¥96.76 |
| 500 | ¥0.71156 | ¥355.78 |
| 1,000 | ¥0.62844 | ¥628.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.52264 | ¥1,567.92 |
| 6,000 | ¥0.46919 | ¥2,815.14 |
| 9,000 | ¥0.44192 | ¥3,977.28 |
| 15,000 | ¥0.41126 | ¥6,168.90 |
| 21,000 | ¥0.39309 | ¥8,254.89 |
| 30,000 | ¥0.37542 | ¥11,262.60 |











