
CRHCM1050-100M :100M | |
|---|---|
DigiKey Part Number | 4044-CRHCM1050-100M:100MTR-ND - Tape & Reel (TR) 4044-CRHCM1050-100M:100MCT-ND - Cut Tape (CT) 4044-CRHCM1050-100M:100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHCM1050-100M :100M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 8.26 Ohms @ 22 MHz 4.2A DCR 63.5mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4.2A |
Manufacturer CODACA | DC Resistance (DCR) (Max) 63.5mOhm |
Series | Voltage Rating - DC 120V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Size / Dimension 0.400" L x 0.400" W (10.16mm x 10.16mm) |
Number of Lines 2 | Height (Max) 0.205" (5.20mm) |
Impedance @ Frequency 8.26 Ohms @ 22 MHz | Package / Case 4-SMD |
Inductance @ Frequency 10 µH @ 100 kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 10 | ¥14.76200 | ¥147.62 |
| 25 | ¥13.65880 | ¥341.47 |
| 50 | ¥12.87800 | ¥643.90 |
| 100 | ¥12.14200 | ¥1,214.20 |
| 250 | ¥11.23396 | ¥2,808.49 |
| 500 | ¥10.75514 | ¥5,377.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,400 | ¥9.71010 | ¥13,594.14 |
| 2,800 | ¥9.15852 | ¥25,643.86 |
| 4,200 | ¥8.85090 | ¥37,173.78 |
| 7,000 | ¥8.78687 | ¥61,508.09 |










