Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J
8-HTSOP-J

BD450S2EFJ-CE2

DigiKey Part Number
846-BD450S2EFJ-CE2TR-ND - Tape & Reel (TR)
846-BD450S2EFJ-CE2CT-ND - Cut Tape (CT)
846-BD450S2EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD450S2EFJ-CE2
Description
IC REG LINEAR 5V 200MA 8-HTSOP-J
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
90 µA
Mfr
Current - Supply (Max)
150 µA
Series
PSRR
65dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
42V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-HTSOP-J
Voltage Dropout (Max)
0.35V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥5.40900¥54.09
25¥4.87600¥121.90
100¥4.28470¥428.47
250¥4.00332¥1,000.83
500¥3.83364¥1,916.82
1,000¥3.70736¥3,707.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.54660¥8,866.50
5,000¥3.45775¥17,288.75
7,500¥3.41326¥25,599.45
12,500¥3.36396¥42,049.50
17,500¥3.33514¥58,364.95
25,000¥3.30745¥82,686.25
Manufacturers Standard Package