XR16C2852CJ-F | ||
---|---|---|
DigiKey Part Number | 1016-1901-5-ND | |
Manufacturer | ||
Manufacturer Product Number | XR16C2852CJ-F | |
Description | IC UART FIFO 128B 44PLCC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | UART IC 2, DUART Channel RS232, RS485 128 Byte 44-PLCC (16.59x16.59) | |
Datasheet | Datasheet | |
EDA/CAD Models | XR16C2852CJ-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 128 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | 3.125Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.55000 | ¥154.55 |
10 | ¥142.01200 | ¥1,420.12 |
27 | ¥136.12370 | ¥3,675.34 |
108 | ¥119.93546 | ¥12,953.03 |
270 | ¥114.04904 | ¥30,793.24 |
513 | ¥106.69109 | ¥54,732.53 |