MSP430F2112IPW | ||
---|---|---|
DigiKey Part Number | 296-33422-5-ND | |
Manufacturer | ||
Manufacturer Product Number | MSP430F2112IPW | |
Description | IC MCU 16BIT 2KB FLASH 28TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 28-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430F2112IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.58500 | ¥235.85 |
50 | ¥22.29340 | ¥1,114.67 |
100 | ¥19.32150 | ¥1,932.15 |
250 | ¥18.33016 | ¥4,582.54 |
500 | ¥16.44776 | ¥8,223.88 |
1,000 | ¥13.87158 | ¥13,871.58 |
2,500 | ¥13.17800 | ¥32,945.00 |
5,000 | ¥12.68259 | ¥63,412.95 |