Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,067 In Stock | 1 : ¥79.71000 Tray | Tray | Active | Verified | PIC | 8-Bit | 40MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 54 | 64KB (32K x 16) | FLASH | 1K x 8 | 3.8K x 8 | 4.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
122 In Stock | 1 : ¥26.27000 Tube | Tube | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 2KB (2K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) |