ST16C554CQ64-F | ||
---|---|---|
DigiKey Part Number | 1016-1264-ND | |
Manufacturer | ||
Manufacturer Product Number | ST16C554CQ64-F | |
Description | IC UART FIFO 16B QUAD 64LQFP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | UART IC 4, QUART Channel RS232 16 Byte 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | ST16C554CQ64-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 4, QUART | |
FIFO's | 16 Byte | |
Protocol | RS232 | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.97000 | ¥100.97 |
10 | ¥92.78600 | ¥927.86 |
25 | ¥88.94040 | ¥2,223.51 |
160 | ¥78.36406 | ¥12,538.25 |
320 | ¥74.51813 | ¥23,845.80 |
480 | ¥69.71050 | ¥33,461.04 |
960 | ¥63.94136 | ¥61,383.71 |