MAX16053AUT+T | ||
---|---|---|
DigiKey Part Number | MAX16053AUT+TTR-ND - Tape & Reel (TR) MAX16053AUT+TCT-ND - Cut Tape (CT) MAX16053AUT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX16053AUT+T | |
Description | IC PWR MONITOR/SEQUENCER SOT23-6 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer SOT-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX16053AUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor, Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.25V ~ 28V | |
Current - Supply | 29 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.42500 | ¥274.25 |
25 | ¥25.92720 | ¥648.18 |
100 | ¥22.47040 | ¥2,247.04 |
250 | ¥21.31804 | ¥5,329.51 |
500 | ¥19.12862 | ¥9,564.31 |
1,000 | ¥16.13257 | ¥16,132.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.32594 | ¥38,314.85 |
5,000 | ¥14.74978 | ¥73,748.90 |