MAX1472AKA+T | ||
---|---|---|
DigiKey Part Number | MAX1472AKA+TTR-ND - Tape & Reel (TR) MAX1472AKA+TCT-ND - Cut Tape (CT) MAX1472AKA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX1472AKA+T | |
Description | RF TX IC ASK 300-450MHZ SOT23-8 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmitter ASK 300MHz ~ 450MHz 7.3dBm ~ 16.2dBm 100kbps PCB, Surface Mount Antenna SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX1472AKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 450MHz | |
Applications | ISM, Garage Door Openers, RKE | |
Modulation or Protocol | ASK | |
Data Rate (Max) | 100kbps | |
Power - Output | 7.3dBm ~ 16.2dBm | |
Current - Transmitting | 9.6mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.39000 | ¥24.39 |
10 | ¥21.75500 | ¥217.55 |
25 | ¥19.58320 | ¥489.58 |
100 | ¥17.84260 | ¥1,784.26 |
250 | ¥16.10196 | ¥4,025.49 |
500 | ¥14.44836 | ¥7,224.18 |
1,000 | ¥12.18533 | ¥12,185.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.57605 | ¥28,940.12 |
5,000 | ¥11.09736 | ¥55,486.80 |