XLT2423-31AC | ||
---|---|---|
DigiKey Part Number | 1681-1082-ND | |
Manufacturer | ||
Manufacturer Product Number | XLT2423-31AC | |
Description | TEM THERMOCYCLER 36.4X50.24X3MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 95.0W @ 27°C 19 A 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | XLT2423-31AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 54.41mm L x 36.40mm W | |
Qmax @ Th | 95.0W @ 27°C | |
Delta Tmax @ Th | 58°C @ 27°C | |
Height | 3.05mm | |
Number of Stages | 1 | |
Current - Max | 19 A | |
Voltage - Max | 7.7 V | |
Resistance | 340 mOhms | |
Operating Temperature | 125°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,186.50000 | ¥1,186.50 |
20 | ¥1,087.00100 | ¥21,740.02 |