XLT2419-08AC | ||
---|---|---|
DigiKey Part Number | 1681-1080-ND | |
Manufacturer | ||
Manufacturer Product Number | XLT2419-08AC | |
Description | TEM THERMOCYCLER 30X29.59X2.34MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 72.0W @ 27°C 13.9 A 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | XLT2419-08AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 34.01mm L x 30.00mm W | |
Qmax @ Th | 72.0W @ 27°C | |
Delta Tmax @ Th | 56.5°C @ 27°C | |
Height | 2.34mm | |
Number of Stages | 1 | |
Current - Max | 13.9 A | |
Voltage - Max | 8 V | |
Resistance | 470 mOhms | |
Operating Temperature | 125°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥392.85000 | ¥392.85 |
5 | ¥367.98000 | ¥1,839.90 |
10 | ¥358.95200 | ¥3,589.52 |
25 | ¥347.66480 | ¥8,691.62 |
50 | ¥338.63600 | ¥16,931.80 |
100 | ¥329.60550 | ¥32,960.55 |