CM29-1.9-04AC | |
---|---|
DigiKey Part Number | 1681-1005-ND |
Manufacturer | |
Manufacturer Product Number | CM29-1.9-04AC |
Description | TEM 10.2X6.02X1.68MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 4.3W @ 27°C 1.9 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | CM29-1.9-04AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Size / Dimension | Rectangular - 10.20mm L x 6.02mm W | |
Qmax @ Th | 4.3W @ 27°C | |
Delta Tmax @ Th | 71°C @ 27°C | |
Height | 1.68mm | |
Number of Stages | 1 | |
Current - Max | 1.9 A | |
Voltage - Max | 3.5 V | |
Resistance | 1.54 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides Pre-Tinned) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.79000 | ¥196.79 |
5 | ¥184.70000 | ¥923.50 |
10 | ¥180.31200 | ¥1,803.12 |
25 | ¥173.71120 | ¥4,342.78 |
50 | ¥169.31460 | ¥8,465.73 |
100 | ¥164.91610 | ¥16,491.61 |