Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
322 In Stock | 1 : ¥196.77000 Tray | Tray | Active | Rectangular - 10.20mm L x 6.02mm W | 4.3W @ 27°C | 71°C @ 27°C | 1.68mm | 1 | 1.9 A | 3.5 V | 1.54 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides Pre-Tinned) | |||
28 In Stock | 1 : ¥141.29000 Box | Box | Active | Rectangular - 10.20mm L x 6.02mm W | 4.3W @ 27°C | 71°C @ 27°C | 1.62mm | 1 | 1.9 A | 3.5 V | 1.54 Ohms | 85°C | Lead Wires | |||
2 In Stock | 1 : ¥268.92000 Tray | Tray | Active | Rectangular - 10.20mm L x 6.02mm W | 4.3W @ 27°C | 71°C @ 27°C | 1.68mm | 1 | 1.9 A | 3.5 V | 1.54 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
0 In Stock Check Lead Time | 50 : ¥177.10400 Box | Box | Active | Rectangular - 10.20mm L x 6.02mm W | 4.3W @ 27°C | 71°C @ 27°C | 1.68mm | 1 | 1.9 A | 3.5 V | 1.54 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides) |