MTSM310UV-F1120S | ||
---|---|---|
DigiKey Part Number | 1125-1369-ND | |
Manufacturer | ||
Manufacturer Product Number | MTSM310UV-F1120S | |
Description | 310NM FLAT SMD UV STARBOARD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 310nm 6V 30mA 120° 2-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 310nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥461.56000 | ¥461.56 |
10 | ¥360.57700 | ¥3,605.77 |
100 | ¥342.54860 | ¥34,254.86 |