MTSM340UV2-F5120S | ||
---|---|---|
DigiKey Part Number | 1125-MTSM340UV2-F5120S-ND | |
Manufacturer | ||
Manufacturer Product Number | MTSM340UV2-F5120S | |
Description | 340NM FLAT SMD UV STARBOARD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 345nm 4.1V 350mA 115° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 350mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 345nm | |
Voltage - Forward (Vf) (Typ) | 4.1V | |
Viewing Angle | 115° | |
Orientation | Top View | |
Operating Temperature | 95°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.91000 | ¥487.91 |
10 | ¥404.20900 | ¥4,042.09 |
100 | ¥390.02460 | ¥39,002.46 |